Part Details for 1200L by Klein Tools Inc
Overview of 1200L by Klein Tools Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS1200L | Coilcraft Inc | Current Sense Transformer, 35A, 1:200, ROHS COMPLIANT | |
HPH5-1200LD | Coilcraft Inc | General Purpose Inductor, 173uH, 25%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HPH5-1200LB | Coilcraft Inc | General Purpose Inductor, 173uH, 25%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for 1200L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC8991
|
Newark | Aviation Snip W/Wire Cutter, Left, 256Mm, Overall Length:256Mm, Cutting Capacity Max:-, Product Range:- Rohs Compliant: Na |Klein Tools 1200L RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15082 |
|
$28.1800 | Buy Now |
DISTI #
1742-1200L-ND
|
DigiKey | AVIATION SNIPS WITH WIRE CUTTER, Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
4 In Stock |
|
$20.4816 / $23.8500 | Buy Now |
DISTI #
247-1200L
|
Mouser Electronics | Wire Stripping & Cutting Tools Aviation Snips, Left | 0 |
|
$18.5200 / $24.7000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.9700 / $25.8100 | Buy Now |