Part Details for 1201000001 by Molex
Overview of 1201000001 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1201000001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C8385
|
Newark | Sensor Connector, M12, 5P, Female, Cable, Product Range:Micro-Change 120100 Series, Sensor Connector Size:M12, Sensor Connector Gender:Female, No. Of Positions:5 Positions, Sensor Contact Type:Screw Socket, Ip/Nema Rating:Ip67 Rohs Compliant: Yes |Molex 1201000001 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 14 |
|
$36.6800 | Buy Now |
DISTI #
2266-1201000001-ND
|
DigiKey | CONN PLUG FMALE 5POS GOLD SCREW Min Qty: 1 Lead time: 35 Weeks Container: Bulk MARKETPLACE PRODUCT |
32 In Stock |
|
$58.8900 / $61.3200 | Buy Now |
DISTI #
WM21539-ND
|
DigiKey | CONN PLUG FMALE 5POS GOLD SCREW Min Qty: 1 Lead time: 35 Weeks Container: Bulk |
2 In Stock |
|
$44.3423 / $56.6800 | Buy Now |
DISTI #
1201000001
|
Avnet Americas | Micro-Change M12 Field Attachable Connector PROFIBUS Shielded Straight Female 5 Poles - Bulk (Alt: 1201000001) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1201000001
|
Mouser Electronics | Specialized Cables MIC 5P F/A RK ST FM SHIELDED RoHS: Compliant | 13 |
|
$57.3500 / $73.3200 | Buy Now |
DISTI #
MOL120100-0001
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL120100-0001 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
120100-0001
|
TTI | D-Sub Adapters & Gender Changers MICRO-CHANGE M12 FIELD ATTACH Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 20 In Stock |
|
$58.0100 / $72.1500 | Buy Now |
DISTI #
1201000001
|
Avnet Americas | Micro-Change M12 Field Attachable Connector PROFIBUS Shielded Straight Female 5 Poles - Bulk (Alt: 1201000001) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1201000001
|
Avnet Americas | Micro-Change M12 Field Attachable Connector PROFIBUS Shielded Straight Female 5 Poles - Bulk (Alt: 1201000001) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ | |
DISTI #
Molex 1201000001
|
PEI Genesis | Circular Connector | 6 |
|
Buy Now |
Part Details for 1201000001
1201000001 CAD Models
1201000001 Part Data Attributes
|
1201000001
Molex
Buy Now
Datasheet
|
Compare Parts:
1201000001
Molex
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |