Part Details for 1201000002 by Molex
Overview of 1201000002 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1201000002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK2023
|
Newark | Sensor Conn, M12, Plug, 5Pos, Cable Rohs Compliant: Yes |Molex 1201000002 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$39.8300 / $59.5800 | Buy Now |
DISTI #
16P4305
|
Newark | Fa M12 Pro 5P Bc Ma Str Scr Shld Rohs Compliant: Yes |Molex 1201000002 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.6400 / $67.3000 | Buy Now |
DISTI #
WM21540-ND
|
DigiKey | CONN RCPT MALE 5POS GOLD SCREW Min Qty: 1 Lead time: 35 Weeks Container: Bulk |
99 In Stock |
|
$53.3800 | Buy Now |
DISTI #
1201000002
|
Avnet Americas | Micro-Change M12 Field Attachable Connector PROFIBUS Shielded Straight Male 5 Poles - Bulk (Alt: 1201000002) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1201000002
|
Mouser Electronics | Specialized Cables MIC 5P F/A RK ST ML SHIELDED RoHS: Compliant | 95 |
|
$52.1300 / $66.6300 | Buy Now |
DISTI #
MOL120100-0002
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL120100-0002 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
120100-0002
|
TTI | D-Sub Adapters & Gender Changers MICRO-CHANGE M12 FIELD ATTACH Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 16 In Stock |
|
$57.0000 / $73.3200 | Buy Now |
DISTI #
MX-120100-0002
|
TME | Plug, M12, PIN: 5, male, B code-Profibus, for cable, screw terminal Min Qty: 1 | 4 |
|
$23.4100 / $30.1000 | Buy Now |
Part Details for 1201000002
1201000002 CAD Models
1201000002 Part Data Attributes
|
1201000002
Molex
Buy Now
Datasheet
|
Compare Parts:
1201000002
Molex
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Molex | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |