Part Details for 120103E33 by Bungard
Overview of 120103E33 by Bungard
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 120103E33
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FR4100X160X05/1800
|
TME | Laminate, FR4,epoxy resin, 0.5mm, L: 160mm, W: 100mm Min Qty: 1 | 6 |
|
$2.5600 / $2.8700 | Buy Now |
DISTI #
12H1450
|
Bürklin Elektronik | PCB with positive photo resist, 100 x 160 mm, single-sided, FR4, 18 µm Cu, Bungard 120103E33 Min Qty: 1 | 68 |
|
$1.8390 / $2.6410 | Buy Now |