Part Details for 12010717 by Aptiv PLC
Overview of 12010717 by Aptiv PLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 12010717
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC8652
|
Newark | Housing, Plug, 3Pos, 20A, Pa 6.6, Black, Product Range:Weather Pack Series, Gender:Plug, No. Of Positions:3Ways, For Use With:Aptiv Weather Pack Series 12089040 Pin Contact, Connector Body Material:Nylon 6.6 (Polyamide 6.6) Body, Ip Rohs Compliant: Yes |Aptiv/delphi 12010717 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 2478 |
|
$0.5090 / $0.9260 | Buy Now |
DISTI #
829-12010717
|
Mouser Electronics | Automotive Connectors 3 Way M W/P Sealed RoHS: Compliant | 18238 |
|
$1.4100 / $2.5200 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 75 |
|
$0.4922 / $1.3125 | Buy Now |
|
Quest Components | 3 WAY BLACK WEATHER PACK SHROUD SEALED MALE CONNECTOR, MAX CURRENT 20 AMPS | 60 |
|
$0.8750 / $1.7500 | Buy Now |
DISTI #
12010717
|
TTI | Automotive Connectors 3 Way M W/P Sealed RoHS: Compliant pbFree: Pb-Free Min Qty: 490 Package Multiple: 490 Container: Each |
Americas - 73990 In Stock |
|
$0.4420 | Buy Now |
DISTI #
12010717-B
|
TTI | Automotive Connectors CON WP SHD 3W ML RoHS: Compliant pbFree: Pb-Free Min Qty: 70 Package Multiple: 70 Container: Each |
Americas - 2310 In Stock |
|
$0.8800 | Buy Now |
DISTI #
12010717
|
TME | Connector: wire-wire, Weather Pack, male, plug, for cable, PIN: 3 Min Qty: 1 | 455 |
|
$0.4080 / $0.9560 | Buy Now |
DISTI #
12010717
|
Avnet Abacus | Conn Housing M 3 POS RA Cable Mount (Alt: 12010717) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 1 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2888013
|
element14 Asia-Pacific | HOUSING, PLUG, 3POS, 20A, PA 6.6, BLACK RoHS: Compliant Min Qty: 10 Container: Each | 2478 |
|
$0.7074 / $1.0294 | Buy Now |
DISTI #
2888013
|
Farnell | HOUSING, PLUG, 3POS, 20A, PA 6.6, BLACK RoHS: Compliant Min Qty: 10 Lead time: 8 Weeks, 1 Days Container: Each | 2478 |
|
$0.5301 / $0.9157 | Buy Now |
Part Details for 12010717
12010717 CAD Models
12010717 Part Data Attributes
|
12010717
Aptiv PLC
Buy Now
Datasheet
|
Compare Parts:
12010717
Aptiv PLC
Combination Line Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | APTIV PLC | |
Reach Compliance Code | compliant | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |