Part Details for 1201089133 by Molex
Overview of 1201089133 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1201089133
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-1201089133-ND
|
DigiKey | INTERCONNECT RECTANGULAR Min Qty: 4 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$322.0525 | Buy Now |
DISTI #
MOL120108-9133
|
Heilind Electronics | M12 4P XC TO DC M ST/M ST | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
120108-9133
|
TTI | Sensor Cables / Actuator Cables MICRO-CHANGE M12 pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 7 In Stock |
|
$354.3000 | Buy Now |