Part Details for 1201095005 by Molex
Overview of 1201095005 by Molex
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1201095005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75M9788
|
Newark | Sensor Connector, M12, Rcpt, 4Pos, Panel, Product Range:Ultra-Lock 120109 Series, Sensor Connector Size:M12, Sensor Connector Gender:Female, No. Of Positions:4 Positions, Sensor Contact Type:Pcb Socket, Ip/Nema Rating:Ip67, Nema 6 Rohs Compliant: Yes |Molex 1201095005 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.0200 / $40.8200 | Buy Now |
DISTI #
2266-1201095005-ND
|
DigiKey | CONN RCPT FMALE 4POS GOLD SOLDER Min Qty: 1 Lead time: 11 Weeks Container: Bulk MARKETPLACE PRODUCT |
34 In Stock |
|
$37.2700 / $39.6100 | Buy Now |
DISTI #
WM15543-ND
|
DigiKey | CONN RCPT FMALE 4POS GOLD SOLDER Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$33.6631 / $43.0300 | Buy Now |
DISTI #
1201095005
|
Avnet Americas | Conn Circular F 4 POS Solder ST Panel Mount 4 Terminal 1 Port - Bulk (Alt: 1201095005) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1201095005
|
Mouser Electronics | Circular Metric Connectors UL-M12-4P(D)-FEMALE REC-PCB MT RoHS: Compliant | 4 |
|
$33.6600 / $43.9000 | Buy Now |
DISTI #
MOL120109-5005
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL120109-5005 UL-M12-4P(D)-FEMALE REC-P | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
65684958
|
Verical | Conn M12 Circular SKT 4 POS Solder ST Thru-Hole 4 Terminal 1 Port Ultra-Lock® Min Qty: 2 Package Multiple: 1 | Americas - 19 |
|
$32.9800 / $35.0400 | Buy Now |
DISTI #
33974621
|
Verical | Conn M12 Circular SKT 4 POS Solder ST Thru-Hole 4 Terminal 1 Port Ultra-Lock® Min Qty: 2 Package Multiple: 1 | Americas - 15 |
|
$32.9800 / $35.0400 | Buy Now |
DISTI #
120109-5005
|
TTI | Circular Metric Connectors ULTRA-LOCK M12 ETHERNET REC FM Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 18 In Stock |
|
$34.6900 / $47.7500 | Buy Now |
DISTI #
1201095005
|
Avnet Americas | Conn Circular F 4 POS Solder ST Panel Mount 4 Terminal 1 Port - Bulk (Alt: 1201095005) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
RFQ |
Part Details for 1201095005
1201095005 CAD Models
1201095005 Part Data Attributes:
|
1201095005
Molex
Buy Now
Datasheet
|
Compare Parts:
1201095005
Molex
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Molex | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |