Part Details for 12010973 by Aptiv PLC
Overview of 12010973 by Aptiv PLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 12010973
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC8653
|
Newark | Housing, Plug, 2Pos, 20A, Pa 6.6, Black, Product Range:Weather Pack Series, Gender:Plug, No. Of Positions:2Ways, For Use With:Aptiv Weather Pack Series 12089040 Pin Contact, Connector Body Material:Nylon 6.6 (Polyamide 6.6) Body, Ip Rohs Compliant: Yes |Aptiv/delphi 12010973 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3970 / $0.7220 | Buy Now |
DISTI #
829-12010973
|
Mouser Electronics | Automotive Connectors 2 Way M W/P Sealed RoHS: Compliant | 89058 |
|
$1.2200 / $2.1900 | Buy Now |
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Quest Components | 2 CONTACT(S), MALE, COMBINATION LINE CONNECTOR, CRIMP | 129 |
|
$0.6720 / $2.2400 | Buy Now |
DISTI #
12010973
|
TTI | Automotive Connectors 2 Way M W/P Sealed RoHS: Compliant pbFree: Pb-Free Min Qty: 600 Package Multiple: 600 Container: Each |
Americas - 121200 In Stock |
|
$0.3840 | Buy Now |
DISTI #
12010973-B
|
TTI | Automotive Connectors CON WP SHD 2W ML RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 3500 In Stock |
|
$0.7700 | Buy Now |
DISTI #
12010973
|
TME | Connector: wire-wire, Weather Pack, male, plug, for cable, PIN: 2 Min Qty: 1 | 631 |
|
$0.3250 / $0.9090 | Buy Now |
|
Ameya Holding Limited | 480 |
|
RFQ | ||
DISTI #
12010973
|
Avnet Abacus | Conn Housing M 2 POS 7.7mm RA Cable Mount (Alt: 12010973) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 1 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2888014
|
element14 Asia-Pacific | HOUSING, PLUG, 2POS, 20A, PA 6.6, BLACK RoHS: Compliant Min Qty: 10 Container: Each | 0 |
|
$0.5485 / $0.9178 | Buy Now |
Part Details for 12010973
12010973 CAD Models
12010973 Part Data Attributes
|
12010973
Aptiv PLC
Buy Now
Datasheet
|
Compare Parts:
12010973
Aptiv PLC
Combination Line Connector, 2 Contact(s), Male, Crimp Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | APTIV PLC | |
Reach Compliance Code | compliant | |
Additional Feature | COMPATIBLE CABLE: 12124587, 12124582, 12089040, 12089307 | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE6 | |
MIL Conformance | NO | |
Mating Information | 12103784 | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 |