Part Details for 12010975 by Aptiv PLC
Overview of 12010975 by Aptiv PLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 12010975
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-12010975
|
Mouser Electronics | Automotive Connectors 6 Way M W/P Sealed RoHS: Compliant | 9957 |
|
$2.3600 / $4.2200 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 2152 |
|
$1.7372 / $4.2370 | Buy Now |
|
Quest Components | COMBINATION LINE CONNECTOR, 6 CONTACT(S), FEMALE, CRIMP TERMINAL | 191 |
|
$1.1100 / $2.2200 | Buy Now |
DISTI #
12010975
|
TTI | Automotive Connectors 6 Way M W/P Sealed RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Each |
Americas - 10000 In Stock |
|
$0.7400 | Buy Now |
DISTI #
12010975-B
|
TTI | Automotive Connectors CON W/P SHRD 6W ML 20AMP RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each |
Americas - 950 In Stock |
|
$1.4800 | Buy Now |
DISTI #
12010975
|
Power and Signal Group | 6 Way Black Weather Pack Shroud Sealed Male Connector, Max Current 20 amps | 4860 |
|
$0.6329 | RFQ |
DISTI #
12010975
|
Avnet Abacus | (Alt: 12010975) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 1 Weeks, 2 Days | Abacus - 0 |
|
Buy Now |
Part Details for 12010975
12010975 CAD Models
12010975 Part Data Attributes
|
12010975
Aptiv PLC
Buy Now
Datasheet
|
Compare Parts:
12010975
Aptiv PLC
Combination Line Connector, 6 Contact(s), Female, Crimp Terminal,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | APTIV PLC | |
Reach Compliance Code | unknown | |
Body Breadth | 0.685 inch | |
Body Depth | 1.87 inch | |
Body Length | 2.173 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 |