Part Details for 1201098001 by Molex
Overview of 1201098001 by Molex
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1201098001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK8030
|
Newark | Ul-M12-4P(D)-Fe.rec-200Mm-Pvc Rohs Compliant: Yes |Molex 1201098001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$44.8400 / $53.3200 | Buy Now |
DISTI #
2266-1201098001-ND
|
DigiKey | CONN RCPT FMALE 4P WIRE LEADS Min Qty: 1 Lead time: 9 Weeks Container: Bulk MARKETPLACE PRODUCT |
18 In Stock |
|
$47.7600 / $49.7200 | Buy Now |
DISTI #
WM15540-ND
|
DigiKey | CONN RCPT FMALE 4P WIRE LEADS Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$42.2737 / $54.0300 | Buy Now |
DISTI #
1201098001
|
Avnet Americas | Cable Assembly Ultra-Lock Receptacle 4 Position PVC Panel Mount - Bulk (Alt: 1201098001) Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MOL120109-8001
|
Heilind Electronics | UL-M12-4P(D)-FE.REC-200MM-PVC ERWAAU3000C200 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
58069428
|
Verical | Cable Assembly PVC 0.019m 22AWG M12 Circular 4 POS F Ultra-Lock® Min Qty: 2 Package Multiple: 1 | Americas - 18 |
|
$42.2500 / $43.9900 | Buy Now |
DISTI #
120109-8001
|
TTI | Sensor Cables / Actuator Cables M12 REC FPM 4P FEM DCODE PCB MNT .0195M Min Qty: 20 Package Multiple: 1 Container: Each | Americas - 0 |
|
$41.8400 / $45.8200 | Buy Now |
DISTI #
1201098001
|
Avnet Americas | Cable Assembly Ultra-Lock Receptacle 4 Position PVC Panel Mount - Bulk (Alt: 1201098001) Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
RFQ | |
DISTI #
Molex 1201098001
|
PEI Genesis | Circular Connector | 52 |
|
Buy Now | |
DISTI #
2617566
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$43.9183 / $52.2672 | Buy Now |
Part Details for 1201098001
1201098001 CAD Models
1201098001 Part Data Attributes:
|
1201098001
Molex
Buy Now
Datasheet
|
Compare Parts:
1201098001
Molex
CONN RCPT FMALE 4POS NICKEL WIRE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Molex | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |