There are no models available for this part yet.
Overview of 1201165014 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Telecommunications
Entertainment and Gaming
Automotive
Price & Stock for 1201165014 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2266-1201165014-ND
|
DigiKey | M12M CLOSING CAP BLK Min Qty: 82 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
89 In Stock |
|
$0.8600 | Buy Now | |
DISTI #
1201165014-ND
|
DigiKey | M12M CLOSING CAP BLK Min Qty: 82 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0181 | Buy Now | |
DISTI #
1201165014
|
Avnet Americas | Micro-Change M12 Closure Cap Black - Bulk (Alt: 1201165014) Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
538-1201165014
|
Mouser Electronics | Circular Metric Connectors M12M Closing Cap blk RoHS: Compliant | 0 |
|
$0.7360 / $1.5200 | Order Now | |
DISTI #
MOL120116-5014
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL120116-5014 | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
C1S549805491739
|
Chip1Stop | Other Cable Assembly RoHS: Compliant | 89 |
|
$0.9160 | Buy Now | |
DISTI #
C1S549805492446
|
Chip1Stop | Other Cable Assembly RoHS: Compliant | 89 |
|
$0.9160 | Buy Now | |
DISTI #
10204253
|
TestEquity LLC | Molex 1201165014 Micro-Change (M12) Closure Cap, Black | 89 |
|
$0.8700 | Buy Now |
CAD Models for 1201165014 by Molex
Part Data Attributes for 1201165014 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Material
|
NOT SPECIFIED
|