Part Details for 12015378 by Aptiv PLC
Overview of 12015378 by Aptiv PLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12015378
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-12015378
|
Mouser Electronics | Automotive Connectors 2 Way M W/P Sealed RoHS: Compliant | 3024 |
|
$3.0900 / $5.5300 | Buy Now |
DISTI #
VDP:6627_25466100
|
Arrow Electronics | Conn Housing M 2 POS 7.7mm Crimp ST Cable Mount Min Qty: 1100 Package Multiple: 1100 Lead time: 11 Weeks | Americas - 6300 |
|
$0.6798 | Buy Now |
DISTI #
79935678
|
Verical | Conn Housing M 2 POS 7.7mm Crimp ST Cable Mount Min Qty: 1100 Package Multiple: 1100 | Americas - 5500 |
|
$0.6798 | Buy Now |
DISTI #
12015378-B
|
TTI | Automotive Connectors CON W/P TWR 2W ML ASY RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each |
Americas - 400 In Stock |
|
$1.9400 | Buy Now |
DISTI #
12015378
|
TTI | Automotive Connectors 2 Way M W/P Sealed RoHS: Compliant pbFree: Pb-Free Min Qty: 1100 Package Multiple: 1100 Container: Each |
Americas - 1100 In Stock |
|
$0.9700 | Buy Now |
DISTI #
12015378
|
TME | Connector: wire-wire, Weather Pack Tower, female, plug, for cable Min Qty: 1 | 760 |
|
$0.7100 / $1.5700 | Buy Now |
Part Details for 12015378
12015378 CAD Models
12015378 Part Data Attributes:
|
12015378
Aptiv PLC
Buy Now
Datasheet
|
Compare Parts:
12015378
Aptiv PLC
Combination Line Connector, 2 Contact(s), Male,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | APTIV PLC | |
Reach Compliance Code | unknown | |
Body Depth | 1.602 inch | |
Body Length | 0.846 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 2 |