Part Details for 12015384 by Aptiv PLC
Overview of 12015384 by Aptiv PLC
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Renewable Energy
Robotics and Drones
Price & Stock for 12015384
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-12015384
|
Mouser Electronics | Automotive Connectors CON W/P TWR 3W ML ASY RoHS: Not Compliant | 405 |
|
$4.6700 / $8.3400 | Buy Now |
DISTI #
VDN:6625_25465609
|
Arrow Electronics | Conn Housing PL 3 POS Crimp ST Cable Mount Gray RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 8 Weeks | Americas - 750 |
|
$0.9771 | Buy Now |
DISTI #
79935423
|
Verical | Conn Housing PL 3 POS Crimp ST Cable Mount Gray RoHS: Compliant Min Qty: 750 Package Multiple: 750 | Americas - 750 |
|
$0.9771 | Buy Now |
DISTI #
80311258
|
Verical | Conn Housing PL 3 POS Crimp ST Cable Mount Gray RoHS: Compliant Min Qty: 25 Package Multiple: 25 | Americas - 250 |
|
$1.0097 | Buy Now |
DISTI #
12015384-B
|
TTI | Automotive Connectors CONN WP 3WM SLD GRY RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each |
Americas - 100 In Stock |
|
$2.9200 | Buy Now |
DISTI #
12015384
|
TTI | Automotive Connectors CON W/P TWR 3W ML ASY RoHS: Compliant pbFree: Pb-Free Min Qty: 750 Package Multiple: 750 Container: Each | Americas - 0 |
|
$1.4600 | Buy Now |
DISTI #
12015384
|
Power and Signal Group | 3 Way Medium Gray Weather Pack Tower Sealed Male Connector Assembly, Max Current 20 amps | 750 |
|
$1.2490 | RFQ |
Part Details for 12015384
12015384 CAD Models
12015384 Part Data Attributes:
|
12015384
Aptiv PLC
Buy Now
Datasheet
|
Compare Parts:
12015384
Aptiv PLC
Combination Line Connector, 3 Contact(s), Male,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | APTIV PLC | |
Reach Compliance Code | unknown | |
Body Breadth | 0.818 inch | |
Body Depth | 1.6 inch | |
Body Length | 1.145 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | MALE | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 3 |