Part Details for 12015792 by Aptiv PLC
Overview of 12015792 by Aptiv PLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Price & Stock for 12015792
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-12015792
|
Mouser Electronics | Automotive Connectors 2 Way F W/P Sealed RoHS: Compliant | 65195 |
|
$1.9800 / $3.5300 | Buy Now |
|
Bristol Electronics | 47 |
|
RFQ | ||
DISTI #
12015792-B
|
TTI | Automotive Connectors CON W/P TWR 2W FEM RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each |
Americas - 3700 In Stock |
|
$1.2400 | Buy Now |
DISTI #
12015792
|
TTI | Automotive Connectors 2 Way F W/P Sealed RoHS: Compliant pbFree: Pb-Free Min Qty: 1100 Package Multiple: 1100 Container: Each |
Americas - 159500 In Stock |
|
$0.6190 | Buy Now |
DISTI #
12015792
|
TME | Connector: wire-wire, Weather Pack, female, plug, for cable, PIN: 2 Min Qty: 1 | 0 |
|
$0.4670 / $0.9690 | RFQ |
DISTI #
12015792
|
Avnet Abacus | Conn Housing F 2 POS 7.7mm ST Cable Mount Bag (Alt: 12015792) RoHS: Compliant Min Qty: 1100 Package Multiple: 1100 Lead time: 2 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |
Part Details for 12015792
12015792 CAD Models
12015792 Part Data Attributes
|
12015792
Aptiv PLC
Buy Now
Datasheet
|
Compare Parts:
12015792
Aptiv PLC
Combination Line Connector, 2 Contact(s), Female, Crimp Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | APTIV PLC | |
Reach Compliance Code | compliant | |
Additional Feature | COMPITABLE CONTACT: 12089188 | |
Body Breadth | 0.886 inch | |
Body Depth | 1.606 inch | |
Body Length | 0.846 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Arrangement | S0P2 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | NYLON | |
MIL Conformance | NO | |
Mating Information | 12010973 | |
Mixed Contacts | NO | |
Mounting Option 1 | DETENT | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Shell Material | POLYAMIDE6 | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 |