Part Details for 12015793 by Aptiv PLC
Overview of 12015793 by Aptiv PLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12015793
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC8658
|
Newark | Housing, Rcpt, 3Pos, 20A, Black, Product Range:Weather Pack Tower Series, Gender:Receptacle, No. Of Positions:3Ways, For Use With:Aptiv Weather Pack Series 12089188 Socket Contact, Connector Body Material:-, Ip Rating:-, Voltage Rohs Compliant: Yes |Aptiv/delphi 12015793 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1051 |
|
$0.7370 / $1.2700 | Buy Now |
DISTI #
829-12015793
|
Mouser Electronics | Automotive Connectors 3 Way F W/P Sealed RoHS: Compliant | 28659 |
|
$2.4900 / $4.4400 | Buy Now |
DISTI #
12015793
|
TTI | Automotive Connectors 3 Way F W/P Sealed RoHS: Compliant pbFree: Pb-Free Min Qty: 800 Package Multiple: 800 Container: Each |
Americas - 89600 In Stock |
|
$0.7800 | Buy Now |
DISTI #
12015793-B
|
TTI | Automotive Connectors CON W/P TWR 3W FEM ASY RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Each |
Americas - 1550 In Stock |
|
$1.5600 | Buy Now |
DISTI #
12015793
|
TME | Connector: wire-wire, Weather Pack Tower, female, plug, for cable Min Qty: 1 | 6125 |
|
$0.5590 / $0.7950 | Buy Now |
DISTI #
12015793
|
Power and Signal Group | 3 Way Black Weather Pack Tower Sealed Female Connector Assembly, Max Current 20 amps | 93865 |
|
$0.6659 | RFQ |
DISTI #
12015793
|
Avnet Abacus | Conn Housing F 3 POS 7.7mm ST Cable Mount Bag (Alt: 12015793) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 1 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | - Automobile Connectors ROHS | 400 |
|
$0.5317 / $0.8793 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 4586 |
|
$2.0000 / $3.0800 | Buy Now |
DISTI #
2888019
|
element14 Asia-Pacific | HOUSING, RCPT, 3POS, 20A, BLACK RoHS: Compliant Min Qty: 1 Container: Each | 1051 |
|
$1.1618 / $2.3971 | Buy Now |
Part Details for 12015793
12015793 CAD Models
12015793 Part Data Attributes
|
12015793
Aptiv PLC
Buy Now
Datasheet
|
Compare Parts:
12015793
Aptiv PLC
Combination Line Connector, 3 Contact(s), Female, Crimp Terminal,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | APTIV PLC | |
Reach Compliance Code | unknown | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | 12010717 | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 |