Part Details for 12015795 by Delphi Automotive LLP
Overview of 12015795 by Delphi Automotive LLP
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12015795
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 602 |
|
RFQ | ||
|
Quest Components | COMBINATION LINE CONNECTOR, 3 CONTACT(S), FEMALE | 531 |
|
$0.7313 / $1.4625 | Buy Now |
|
Quest Components | COMBINATION LINE CONNECTOR, 3 CONTACT(S), FEMALE | 90 |
|
$1.2870 / $2.3400 | Buy Now |
Part Details for 12015795
12015795 CAD Models
12015795 Part Data Attributes
|
12015795
Delphi Automotive LLP
Buy Now
Datasheet
|
Compare Parts:
12015795
Delphi Automotive LLP
Combination Line Connector, 3 Contact(s), Female,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DELPHI CONNECTION SYSTEMS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Length | 1.118 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Information | 12015092, 12015172 | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 3 |