Part Details for 12015798 by Aptiv PLC
Overview of 12015798 by Aptiv PLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12015798
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC8660
|
Newark | Housing, Rcpt, 4Pos, 20A, Black, Product Range:Weather Pack Tower Series, Gender:Receptacle, No. Of Positions:4Ways, For Use With:Aptiv Weather Pack Series 12089188 Socket Contact, Connector Body Material:-, Ip Rating:-, Voltage Rohs Compliant: Yes |Aptiv/delphi 12015798 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8140 / $1.4000 | Buy Now |
DISTI #
829-12015798
|
Mouser Electronics | Automotive Connectors 4 Way F W/P Sealed RoHS: Compliant | 3586 |
|
$2.7500 / $4.9100 | Buy Now |
DISTI #
12015798-B
|
TTI | Automotive Connectors CON W/P TWR 4W FEM ASY RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Each |
Americas - 1575 In Stock |
|
$1.7200 | Buy Now |
DISTI #
12015798
|
TTI | Automotive Connectors 4 Way F W/P Sealed RoHS: Compliant pbFree: Pb-Free Min Qty: 600 Package Multiple: 600 Container: Each |
Americas - 9000 In Stock |
|
$0.8600 | Buy Now |
DISTI #
12015798
|
Avnet Abacus | Automotive Connectors 4P FM BLK CON ASSY 20 AMPS (Alt: 12015798) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 1 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2888021
|
element14 Asia-Pacific | HOUSING, RCPT, 4POS, 20A, BLACK RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.1754 / $2.5860 | Buy Now |
DISTI #
2888021
|
Farnell | HOUSING, RCPT, 4POS, 20A, BLACK RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$0.8868 / $1.8939 | Buy Now |
Part Details for 12015798
12015798 CAD Models
12015798 Part Data Attributes
|
12015798
Aptiv PLC
Buy Now
Datasheet
|
Compare Parts:
12015798
Aptiv PLC
Combination Line Connector, 4 Contact(s), Female, Crimp Terminal,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | APTIV PLC | |
Reach Compliance Code | unknown | |
Additional Feature | COMPATIBLE CONTACTS: 12124581; 12124580; 15408312; 12020801 | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE6 | |
MIL Conformance | NO | |
Mating Information | 12015024 | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 |