Part Details for 12015952 by Delphi Automotive LLP
Overview of 12015952 by Delphi Automotive LLP
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12015952
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 211 |
|
RFQ | ||
|
Quest Components | COMBINATION LINE CONNECTOR, 1 CONTACT(S), FEMALE, CRIMP TERMINAL | 1458 |
|
$0.2560 / $0.6400 | Buy Now |
|
Quest Components | COMBINATION LINE CONNECTOR, 1 CONTACT(S), FEMALE, CRIMP TERMINAL | 320 |
|
$0.2100 / $0.7000 | Buy Now |
|
Quest Components | COMBINATION LINE CONNECTOR, 1 CONTACT(S), FEMALE, CRIMP TERMINAL | 52 |
|
$0.3500 / $0.7000 | Buy Now |
Part Details for 12015952
12015952 CAD Models
12015952 Part Data Attributes
|
12015952
Delphi Automotive LLP
Buy Now
Datasheet
|
Compare Parts:
12015952
Delphi Automotive LLP
Combination Line Connector, 1 Contact(s), Female, Crimp Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DELPHI CONNECTION SYSTEMS | |
Reach Compliance Code | unknown | |
Additional Feature | COMPATIBLE CONTACTS: 12084595; 12052221; 12124304; 12015860 | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mating Information | 12015987 | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |