Part Details for 1201895 (ALTERNATE: NS 35/15 CU UNPERF 2000MM) by Phoenix Contact
Overview of 1201895 (ALTERNATE: NS 35/15 CU UNPERF 2000MM) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1201895 (ALTERNATE: NS 35/15 CU UNPERF 2000MM)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70330032
|
RS | DIN Rail,78.74" (2000 mm),6.6 (2m),Unslotted, Copper, NS 35/15 CU UNPERF 2000MM | Phoenix Contact 1201895 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 8 |
|
$135.3700 / $153.8300 | Buy Now |