Part Details for 1201M2S3AV2BE2 by C&K
Overview of 1201M2S3AV2BE2 by C&K
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1201M2S3AV2BE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CKN5055-ND
|
DigiKey | SWITCH SLIDE DPDT 0.4VA 20V Min Qty: 1 Lead time: 8 Weeks Container: Tray |
2332 In Stock |
|
$7.8275 / $9.7800 | Buy Now |
DISTI #
611-1201M2S3AV2BE2
|
Mouser Electronics | Slide Switches ON-ON DPDT R/A PCB RoHS: Compliant | 0 |
|
$7.9300 / $12.9400 | Order Now |
|
Future Electronics | 1000 Series Mini DPDT On-None-On Right Angle Through Hole Slide Switch RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 80 Container: Tray | 0Tray |
|
$8.3900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 | 0 |
|
$15.7600 | Buy Now |
|
Quest Components | SLIDE SWITCH, 3 POSITIONS, DPDT, LATCHED, 0.02A, 20VDC, SOLDER TERMINAL, THROUGH HOLE-RIGHT ANGLE | 93 |
|
$10.4081 / $13.3819 | Buy Now |
DISTI #
C&K Components 1201M2S3AV2BE2
|
PEI Genesis | Slide Switch, 3 Pos | 180 |
|
Buy Now | |
DISTI #
000000000000018236
|
Sager | Slide Switches ON-ON DPDT R/A PCB Min Qty: 80 | 0 |
|
$8.3500 / $8.9500 | Buy Now |
Part Details for 1201M2S3AV2BE2
1201M2S3AV2BE2 CAD Models
1201M2S3AV2BE2 Part Data Attributes
|
1201M2S3AV2BE2
C&K
Buy Now
Datasheet
|
Compare Parts:
1201M2S3AV2BE2
C&K
SLIDE SWITCH, DPDT, LATCHED, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Factory Lead Time | 20 Weeks | |
Actuator Color | BLACK | |
Actuator Length | 0.2 inch | |
Actuator Material | NYLON | |
Actuator Type | HIGH TYPE | |
Body Breadth | 11.43 mm | |
Body Height | 12.7 mm | |
Body Length or Diameter | 12.7 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Power Rating R Load | 0.4VA@20VAC | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Positions | 3 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | SLIDE SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for 1201M2S3AV2BE2
This table gives cross-reference parts and alternative options found for 1201M2S3AV2BE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1201M2S3AV2BE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1201M2S3AV2QE2 | SLIDE SWITCH,RIGHT ANGLE,DPDT,ON-ON,WP STRAIGHT TERMINAL,8 | C&K | 1201M2S3AV2BE2 vs 1201M2S3AV2QE2 |
1201M2S3AV2SE3 | SLIDE SWITCH, DPDT, LATCHED, 6A, 28VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | 1201M2S3AV2BE2 vs 1201M2S3AV2SE3 |
1201M2S3AV2RE3 | SLIDE SWITCH, DPDT, LATCHED, 0.4A, 28VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | 1201M2S3AV2BE2 vs 1201M2S3AV2RE3 |
1201M2S3AV2GE3 | SLIDE SWITCH, DPDT, LATCHED, 0.4A, 28VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | 1201M2S3AV2BE2 vs 1201M2S3AV2GE3 |
1201M2S3AV2RE2 | SLIDE SWITCH, DPDT, LATCHED, 0.4A, 28VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | 1201M2S3AV2BE2 vs 1201M2S3AV2RE2 |
1201M2S3AV2PE3 | SLIDE SWITCH, DPDT, LATCHED, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | 1201M2S3AV2BE2 vs 1201M2S3AV2PE3 |
1201M2S3AV2PE1 | SLIDE SWITCH, DPDT, LATCHED, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | 1201M2S3AV2BE2 vs 1201M2S3AV2PE1 |
1201M2S3AV2SE2 | SLIDE SWITCH, DPDT, LATCHED, 6A, 28VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | 1201M2S3AV2BE2 vs 1201M2S3AV2SE2 |
1201M2S3AV2GE1 | SLIDE SWITCH, DPDT, LATCHED, 0.4A, 28VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | 1201M2S3AV2BE2 vs 1201M2S3AV2GE1 |
1201M2S3AV2PE2 | SLIDE SWITCH, DPDT, LATCHED, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | 1201M2S3AV2BE2 vs 1201M2S3AV2PE2 |