Filter Your Search
1 - 2 of 2 results
|
1201M2S3AV2BE2
C&K
|
$7.9863 | Yes | Yes | Active | 20 mA | 20 V | 100000 Cycle(s) | 0.01 mΩ | 3 | DPDT | LATCHED | GOLD OVER NICKEL | SLIDE SWITCH | HIGH TYPE | 0.4VA@20VAC | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 65 °C | THROUGH HOLE-RIGHT ANGLE | BLACK | NYLON | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | STAINLESS STEEL | DIALLYL PHTHALATE | EPOXY TERMINAL SEALED | MIL-STD | NO | GOLD OVER NICKEL | COPPER ALLOY | SOLDER | 0.2 inch | 11.43 mm | 12.7 mm | 12.7 mm | C & K COMPONENTS LLC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.50 | |||||||
|
1201M2S3AV2BE2
ITT Interconnect Solutions
|
Check for Price | Yes | Transferred | 20 mA | 20 V | 100000 Cycle(s) | 0.01 mΩ | DPDT | LATCHED | GOLD OVER NICKEL | SLIDE SWITCH | SLIDE | .02A@20VAC | 0.4VA@20VDC | .02A@20VDC | 20 mA | ON-ON | 20 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 65 °C | THROUGH HOLE-RIGHT ANGLE | BLACK | NYLON | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | STAINLESS STEEL | DIALLYL PHTHALATE | 8 | EPOXY TERMINAL SEALED | MIL-STD | NO | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | SOLDER | PARTIAL | 0.186 inch | 11.43 mm | 12.7 mm | 12.7 mm | 0.106 inch | ITT CANNON | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.50 |