There are no models available for this part yet.
Overview of 120207E39 by Bungard
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 120207E39 by Bungard
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
FR4150X250X10/7000
|
TME | Laminate, FR4,epoxy resin, 1mm, L: 250mm, W: 150mm Min Qty: 1 | 0 |
|
$7.3400 / $8.2200 | RFQ |