12020829
Description: Combination Line Connector, 3 Contact(s), Female, Crimp Terminal

Overview of 12020829 by Delphi Automotive LLP

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 12020829 by Delphi Automotive LLP

Part # Manufacturer Description Stock Price Buy
Quest Components 3 CONTACT(S), FEMALE, COMBINATION LINE CONNECTOR, CRIMP 211
  • 1 $8.4000
  • 46 $5.1800
  • 194 $4.6200
$4.6200 / $8.4000 Buy Now
Quest Components 3 CONTACT(S), FEMALE, COMBINATION LINE CONNECTOR, CRIMP 18
  • 1 $2.7300
  • 3 $2.0475
  • 13 $1.7063
$1.7063 / $2.7300 Buy Now

CAD Models for 12020829 by Delphi Automotive LLP
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 12020829 by Delphi Automotive LLP

12020829
Delphi Automotive LLP
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
DELPHI CONNECTION SYSTEMS
Reach Compliance Code
unknown
Additional Feature
COMPATIBLE CONTACTS: 12124581; 12124580; 15408312; 12020801
Body Breadth
0.925 inch
Body Depth
1.543 inch
Body Length
1.149 inch
Connector Type
COMBINATION LINE CONNECTOR
Contact Gender
FEMALE
DIN Conformance
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Material
POLYAMIDE6
MIL Conformance
NO
Mating Information
12020827
Mixed Contacts
NO
Mounting Type
CABLE
Number of Rows Loaded
1
Option
GENERAL PURPOSE
Rated Current (Signal)
20 A
Termination Type
CRIMP
Total Number of Contacts
3
Want to compare parts?
  1. 12020829
    Delphi Automotive LLP
    Combination Line Connector, 3 Contact(s), Female, Crimp Terminal
    VS

Related Parts for 12020829

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 12020829 by Delphi Automotive LLP.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 12020829 by Delphi Automotive LLP

Select Manufacturer
Which Manufacturer of 12020829 would you like to use for your alert(s)?
  • Please alert me when 12020829 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 12020829 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 12020829 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 12020829 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 12020829.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 12020829 by Delphi Automotive LLP

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: