Part Details for 12020830 by Aptiv PLC
Overview of 12020830 by Aptiv PLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 12020830
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-12020830
|
Mouser Electronics | Automotive Connectors 4 Way M W/P Sealed RoHS: Compliant | 1338 |
|
$2.7100 / $4.8400 | Buy Now |
|
Quest Components | COMBINATION LINE CONNECTOR, 4 CONTACT(S), MALE, CRIMP TERMINAL | 352 |
|
$2.2200 / $3.6000 | Buy Now |
DISTI #
12020830
|
TTI | Automotive Connectors 4 Way M W/P Sealed RoHS: Compliant pbFree: Pb-Free Min Qty: 550 Package Multiple: 550 Container: Each |
Americas - 3300 In Stock |
|
$0.8500 | Buy Now |
DISTI #
12020830-B
|
TTI | Automotive Connectors CON WP SHD 4W ML RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Each |
Americas - 300 In Stock |
|
$1.7000 | Buy Now |
DISTI #
12020830
|
Power and Signal Group | 4 Way Black Weather Pack Shroud Sealed Male Connector, Max Current 20 amps | 8800 |
|
$0.7258 | RFQ |
DISTI #
12020830
|
Avnet Abacus | Conn Housing Sealed PL 4 POS 7.7mm ST Cable Mount (Alt: 12020830) RoHS: Compliant Min Qty: 550 Package Multiple: 550 Lead time: 1 Weeks, 1 Days | Abacus - 1100 |
|
Buy Now |
Part Details for 12020830
12020830 CAD Models
12020830 Part Data Attributes
|
12020830
Aptiv PLC
Buy Now
Datasheet
|
Compare Parts:
12020830
Aptiv PLC
Combination Line Connector, 4 Contact(s), Male, Crimp Terminal,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | APTIV PLC | |
Reach Compliance Code | unknown | |
Additional Feature | COMPATIBLE CABLE: 12124587, 12124582, 12089040, 12089307 | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE6 | |
MIL Conformance | NO | |
Mating Information | 12020832 | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 |