Part Details for 1202300002 by Molex
Overview of 1202300002 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for 1202300002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53159557
|
Verical | Conn M23 Circular SKT 6 POS Solder ST Cable Mount 6 Terminal 1 Port BradConnectivity™ RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 10 |
|
$42.1600 / $44.2600 | Buy Now |
DISTI #
1202300002-MOL-0
|
TME | 1202300002 Min Qty: 2 | 10 |
|
$26.4686 / $27.5562 | Buy Now |
DISTI #
C1S549804221063
|
Chip1Stop | Connector Circular RoHS: Compliant | 10 |
|
$49.7000 / $52.3000 | Buy Now |
DISTI #
10204274
|
TestEquity LLC | Molex 1202300002 Brad M23 Signal Connector, Straight Female, Solder Contacts, 6 Poles, Cable Diameter 7.00-12.00mm | 10 |
|
$50.0400 | Buy Now |
Part Details for 1202300002
1202300002 CAD Models
1202300002 Part Data Attributes
|
1202300002
Molex
Buy Now
Datasheet
|
Compare Parts:
1202300002
Molex
Circular Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |