Part Details for 1202310104 by Molex
Overview of 1202310104 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 1202310104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
120231-0104
|
TTI | Circular Metric Connectors M23-SIG-REC-MM-12P-SOLDER Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 10 In Stock |
|
$53.8400 | Buy Now |
Part Details for 1202310104
1202310104 CAD Models
1202310104 Part Data Attributes
|
1202310104
Molex
Buy Now
Datasheet
|
Compare Parts:
1202310104
Molex
Circular Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |