Part Details for 1202320010 by Molex
Overview of 1202320010 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 1202320010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1202320010-ND
|
DigiKey | M23-REC-MALE-FM-Z-FLANGE-SHELL Min Qty: 5 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$40.9760 | Buy Now |
DISTI #
1202320010
|
Avnet Americas | Brad M23 Signal Connector Straight Male Receptacle Housing Front Panel-Mount 4x? 3.2mm - Bulk (Alt: 1202320010) Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1202320010
|
Mouser Electronics | Circular Metric Connectors M23-REC-MALE-FM-Z-FLANGE-SHELL RoHS: Compliant | 0 |
|
$30.0400 / $40.5700 | Order Now |
DISTI #
MOL120232-0010
|
Heilind Electronics | M23-REC-MALE-FM-Z-FLANGE-SHELL KRS0G26-0031 | Americas - 0 in Stock |
|
Buy Now |
Part Details for 1202320010
1202320010 CAD Models
1202320010 Part Data Attributes
|
1202320010
Molex
Buy Now
Datasheet
|
Compare Parts:
1202320010
Molex
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |