Part Details for 1202320023 by Molex
Overview of 1202320023 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 1202320023
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1202320023-ND
|
DigiKey | M23-SIG-INSERT-FEM-12P-SOLDER Min Qty: 5 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.1480 | Buy Now |
DISTI #
1202320023
|
Avnet Americas | Brad M23 Signal Connector Insert 12 Position Female Solder - Bulk (Alt: 1202320023) Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1202320023
|
Mouser Electronics | Circular Metric Connectors M23-SIG-INSERT-FEM-12P-SOLDER | 0 |
|
$21.3600 / $28.8600 | Order Now |
DISTI #
MOL120232-0023
|
Heilind Electronics | M23-SIG-INSERT-FEM-12P-SOLDER KISC0-55 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
1202320023
|
Avnet Americas | Brad M23 Signal Connector Insert 12 Position Female Solder - Bulk (Alt: 1202320023) Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ |
Part Details for 1202320023
1202320023 CAD Models
1202320023 Part Data Attributes:
|
1202320023
Molex
Buy Now
Datasheet
|
Compare Parts:
1202320023
Molex
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |