Part Details for 1202330009 by Molex
Overview of 1202330009 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 1202330009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1202330009-ND
|
DigiKey | M23-PWR-FF-6P-CRIMP-90-7-12 Lead time: 20 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
1202330009
|
Avnet Americas | Brad M23 Power Connector Right Angle Female Crimp Contacts 6 Position Cable Diameter 7mm to 12mm - Bulk (Alt: 1202330009) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1202330009
|
Mouser Electronics | Circular Metric Connectors M23-PWR-FF-6P-CRIMP-90-7-12 | 0 |
|
$106.3300 | Order Now |
Part Details for 1202330009
1202330009 CAD Models
1202330009 Part Data Attributes
|
1202330009
Molex
Buy Now
Datasheet
|
Compare Parts:
1202330009
Molex
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Molex | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |