Part Details for 120234-0013 by Molex
Overview of 120234-0013 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 120234-0013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1202340013
|
Avnet Americas | Brad M23 Power Connector Front Panel-Mount Receptacle 90° Male Flange Mount 4xØ 3.2mm Rotatable Flange 28x28mm Crimp Contacts 6 Position - Bulk (Alt: 1202340013) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
RFQ |