Part Details for 120240W by PanaVise Products Inc
Overview of 120240W by PanaVise Products Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 120240W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
591-120240W
|
Mouser Electronics | Mounting Hardware SPEAKR MOUNT CEILING 40lb WHITE 12" Post | 0 |
|
$79.9900 | Order Now |
DISTI #
70811245
|
RS | SPEAKER MOUNT CEILING - 40 lb. Max wt. - WHITE 12" Post/60 Degree Bend | PanaVise 120240W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$75.9400 / $80.7900 | RFQ |