Part Details for 1202480005 by Molex
Overview of 1202480005 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1202480005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1202480005-ND
|
DigiKey | MPIS M12 PNP 4P 4PT BK 10M SGL Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
17 In Stock |
|
$146.6300 / $155.8000 | Buy Now |
DISTI #
1202480005-ND
|
DigiKey | MPIS M12 PNP 4P 4PT BK 10M SGL Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
5 In Stock |
|
$154.3270 / $169.2600 | Buy Now |
DISTI #
1202480005
|
Avnet Americas | Cable Assembly WSOR 10m 4(4POS M12 Micro-Change) Passive Junction Box RCP Bag - Bulk (Alt: 1202480005) Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1202480005
|
Mouser Electronics | Sensor Cables / Actuator Cables MPIS M12 JunBx TpMnt PNP 4P/4PT 15M SNGL RoHS: Compliant | 5 |
|
$146.6300 / $149.6200 | Buy Now |
DISTI #
MOL120248-0005
|
Heilind Electronics | MPIS M12 PNP 4P 4PT BK 10M SIN BTB400P-FBW-10 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
1202480005
|
Avnet Americas | Cable Assembly WSOR 10m 4(4POS M12 Micro-Change) Passive Junction Box RCP Bag - Bulk (Alt: 1202480005) Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ | |
DISTI #
Molex 1202480005
|
PEI Genesis | Circular Metric Connectors | 17 |
|
Buy Now | |
DISTI #
1202480005
|
Avnet Abacus | Cable Assembly WSOR 10m 4(4POS M12 Micro-Change) Passive Junction Box RCP Bag (Alt: 1202480005) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
10204313
|
TestEquity LLC | Molex 1202480005 MPIS Micro-Change (M12) Passive Junction Box, Top-Mount, 4 Ports, LED for PNP Sensor, WSOR Cable, 10.0m Length | 17 |
|
$155.8400 | Buy Now |
Part Details for 1202480005
1202480005 CAD Models
1202480005 Part Data Attributes:
|
1202480005
Molex
Buy Now
|
Compare Parts:
1202480005
Molex
|
Samacsys Manufacturer | Molex |