Part Details for 1202480049 by Molex
Overview of 1202480049 by Molex
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1202480049
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1202480049-ND
|
DigiKey | MPIS M12 PNP 5P 8PT BK 5M DUAL Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$202.6900 / $215.3700 | Buy Now |
DISTI #
WM21564-ND
|
DigiKey | MPIS M12 PNP 5P 8PT BK 5M DUAL Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$185.8180 / $206.4600 | Buy Now |
DISTI #
1202480049
|
Avnet Americas | Passive Junction Box 24V Cable Mount - Bulk (Alt: 1202480049) Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1202480049
|
Mouser Electronics | Sensor Cables / Actuator Cables MPIS M12 JunBx TpMnt 5P/8PT BK 10M DUAL RoHS: Compliant | 2 |
|
$183.0400 / $206.4500 | Buy Now |
DISTI #
MOL120248-0049
|
Heilind Electronics | MPIS M12 PNP 5P 8PT BK 5M DUAL BTB805P-FBW-05 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
77318200
|
Verical | Sensor/Actuator Box PNP Wiring 5 Pole M12 8 Port to Cable Connection 5m Min Qty: 1 Package Multiple: 1 | Americas - 46 |
|
$98.7606 / $105.2353 | Buy Now |
DISTI #
30732471
|
Verical | Sensor/Actuator Box PNP Wiring 5 Pole M12 8 Port to Cable Connection 5m Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$179.3100 / $190.5300 | Buy Now |
DISTI #
70803754
|
Verical | Sensor/Actuator Box PNP Wiring 5 Pole M12 8 Port to Cable Connection 5m Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$226.2500 | Buy Now |
DISTI #
1202480049
|
Avnet Abacus | Passive Junction Box 24V Cable Mount (Alt: 1202480049) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S549803669035
|
Chip1Stop | Robot cable RoHS: Compliant Container: Bulk | 1 |
|
$181.0000 | Buy Now |
Part Details for 1202480049
1202480049 CAD Models
1202480049 Part Data Attributes
|
1202480049
Molex
Buy Now
|
Compare Parts:
1202480049
Molex
|
Samacsys Manufacturer | Molex |