Part Details for 1202480050 by Molex
Overview of 1202480050 by Molex
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1202480050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1202480050-ND
|
DigiKey | MPIS M12 PNP 5P 8PT BK 10M DUAL Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$274.9300 | Buy Now |
DISTI #
WM21565-ND
|
DigiKey | MPIS M12 PNP 5P 8PT BK 10M DUAL Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$237.2220 / $263.5800 | Buy Now |
DISTI #
1202480050
|
Avnet Americas | Cable Assembly WSOR 10m 8(5POS M12 Micro-Change) Passive Junction Box RCP Bag - Bulk (Alt: 1202480050) Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1202480050
|
Mouser Electronics | Sensor Cables / Actuator Cables MPIS M12 JunBx TpMnt 5P/8PT BK 15M DUAL RoHS: Compliant | 5 |
|
$237.2200 / $278.6500 | Buy Now |
DISTI #
MOL120248-0050
|
Heilind Electronics | MPIS M12 PNP 5P 8PT BK 10M DUA BTB805P-FBW-10 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
70324017
|
Verical | Sensor/Actuator Box PNP Wiring 5 Pole M12 8 Port to Cable Connection 10m Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$285.0000 | Buy Now |
DISTI #
30733374
|
Verical | Sensor/Actuator Box PNP Wiring 5 Pole M12 8 Port to Cable Connection 10m Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$243.2100 | Buy Now |
DISTI #
Molex 1202480050
|
PEI Genesis | Circular Metric Connectors | 1 |
|
Buy Now | |
DISTI #
1202480050
|
Avnet Abacus | Cable Assembly WSOR 10m 8(5POS M12 Micro-Change) Passive Junction Box RCP Bag (Alt: 1202480050) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S549803669044
|
Chip1Stop | Robot cable RoHS: Compliant Container: Bulk | 1 |
|
$228.0000 | Buy Now |
Part Details for 1202480050
1202480050 CAD Models
1202480050 Part Data Attributes
|
1202480050
Molex
Buy Now
|
Compare Parts:
1202480050
Molex
|
Samacsys Manufacturer | Molex |