Part Details for 1202480062 by Molex
Overview of 1202480062 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1202480062
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1202480062-ND
|
DigiKey | MPIS M12 PNP 5P 4PT M23 BK DUAL Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
14 In Stock |
|
$129.4000 / $137.5000 | Buy Now |
DISTI #
1202480062-ND
|
DigiKey | MPIS M12 PNP 5P 4PT M23 BK DUAL Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
5 In Stock |
|
$136.1980 / $149.3800 | Buy Now |
DISTI #
1202480062
|
Avnet Americas | MPIS Micro-Change (M12) Passive Junction Box 4 Ports Top Mount - Bulk (Alt: 1202480062) Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1202480062
|
Mouser Electronics | Sensor Cables / Actuator Cables MPIS M12 JunBx TpMnt 5P/8PT M23 BK DUAL RoHS: Compliant | 2 |
|
$130.8000 / $149.3600 | Buy Now |
DISTI #
MOL120248-0062
|
Heilind Electronics | BTB403P-FBC MPIS M12 PNP 5P 4PT M23 BK DUA | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
1202480062
|
Avnet Americas | MPIS Micro-Change (M12) Passive Junction Box 4 Ports Top Mount - Bulk (Alt: 1202480062) Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1202480062
|
Avnet Americas | MPIS Micro-Change (M12) Passive Junction Box 4 Ports Top Mount - Bulk (Alt: 1202480062) Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ | |
DISTI #
Molex 1202480062
|
PEI Genesis | Circular Metric Connectors | 14 |
|
Buy Now |
Part Details for 1202480062
1202480062 CAD Models
1202480062 Part Data Attributes
|
1202480062
Molex
Buy Now
|
Compare Parts:
1202480062
Molex
|
Samacsys Manufacturer | Molex |