Part Details for 1202480066 by Molex
Overview of 1202480066 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1202480066
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM21569-ND
|
DigiKey | MPIS M12 PNP 5P 8PT M23 BK DUAL Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
4 In Stock |
|
$158.1390 / $175.7100 | Buy Now |
DISTI #
1202480066
|
Avnet Americas | Conn Passive Junction Box 19POS M23 Circular to 8(5POS M12 Micro-Change) PL-RCP ST Bag - Bulk (Alt: 1202480066) Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1202480066
|
Mouser Electronics | Sensor Cables / Actuator Cables MPIS M8 JunBox TpMnt 3P/6PT M16 BK SNGL RoHS: Compliant | 6 |
|
$153.4300 / $175.6800 | Buy Now |
DISTI #
MOL120248-0066
|
Heilind Electronics | BTB803P-FBC MPIS M12 PNP | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
1202480066
|
Avnet Americas | Conn Passive Junction Box 19POS M23 Circular to 8(5POS M12 Micro-Change) PL-RCP ST Bag - Bulk (Alt: 1202480066) Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1202480066
|
Avnet Americas | Conn Passive Junction Box 19POS M23 Circular to 8(5POS M12 Micro-Change) PL-RCP ST Bag - Bulk (Alt: 1202480066) Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ | |
DISTI #
Molex 1202480066
|
PEI Genesis | Circular Metric Connectors | 3 |
|
Buy Now | |
DISTI #
1202480066
|
Avnet Abacus | Conn Passive Junction Box 19POS M23 Circular to 8(5POS M12 Micro-Change) PL-RCP ST Bag (Alt: 1202480066) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 0 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1202480066
1202480066 CAD Models
1202480066 Part Data Attributes
|
1202480066
Molex
Buy Now
|
Compare Parts:
1202480066
Molex
|
Samacsys Manufacturer | Molex |