Part Details for 1202510000 by Weidmüller Interface GmbH & Co. KG
Overview of 1202510000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1202510000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y6418
|
Newark | Cp E Snt 75W 48V 1.6A |Weidmuller 1202510000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$92.1900 / $114.2200 | Buy Now |
DISTI #
1202510000
|
Avnet Americas | Switch-Mode Power Supply Unit 48V 1.6A 75W Screw Connection - Bulk (Alt: 1202510000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$73.3900 / $93.5100 | Buy Now |