Part Details for 120253-0116 by Molex
Overview of 120253-0116 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC10116FNR2 | Rochester Electronics LLC | Replacement for On Semiconductor part number MC10116FN. Buy from authorized manufacturer Rochester Electronics. | |
HPH2-0116LB | Coilcraft Inc | General Purpose Inductor, 11.6uH, 15%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP2-0116LD | Coilcraft Inc | General Purpose Inductor, 5.7uH, 15%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for 120253-0116
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1202530116
|
Avnet Americas | Contrinex Inductive Sensor M18 Housing 20mm Operating Distance Non-Embeddable NPN NO 2m 3-Wire PVC Cable - Bulk (Alt: 1202530116) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-120253-0116
|
Mouser Electronics | Proximity Sensors M18 Hsg 20mm OD NPN NO 2m 3W RoHS: Compliant | 0 |
|
$109.8900 / $117.0300 | Order Now |