Part Details for 120253-0155 by Molex
Overview of 120253-0155 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 120253-0155
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1202530155
|
Avnet Americas | Contrinex Inductive Sensor M18 Housing 0 - 20mm Operating Distance Non-Embeddable 2m 4-Wire PUR Cable - Bulk (Alt: 1202530155) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-120253-0155
|
Mouser Electronics | Proximity Sensors M18 Hsg 0-20mm OD 2m 4W PUR Cble RoHS: Compliant | 4 |
|
$141.6000 / $158.5300 | Buy Now |
DISTI #
1202530155
|
Avnet Americas | Contrinex Inductive Sensor M18 Housing 0 - 20mm Operating Distance Non-Embeddable 2m 4-Wire PUR Cable - Bulk (Alt: 1202530155) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ |