Part Details for 120253-0396 by Molex
Overview of 120253-0396 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 120253-0396
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1202530396
|
Avnet Americas | Contrinex Inductive Sensor N.O. Output PNP 8mm 4-Pin - Bulk (Alt: 1202530396) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
RFQ | |
DISTI #
32AH7939
|
Avnet Americas | Contrinex Inductive Sensor N.O. Output PNP 8mm 4-Pin - Bulk (Alt: 32AH7939) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 6 Days Container: Bulk | 2 Partner Stock |
|
$73.4100 / $78.5500 | Buy Now |
DISTI #
538-120253-0396
|
Mouser Electronics | Proximity Sensors M18Hsg8mmODPNP4P M12 Conn 63.5mm Hsg Len RoHS: Compliant | 20 |
|
$42.9300 / $54.9200 | Buy Now |
DISTI #
MOL120253-0396
|
Heilind Electronics | INDUCTIVE SNSR, M18 HSG 8MM ODPNP,M12,63.5MM HSG LEN | Americas - 15 in Stock |
|
Buy Now | |
DISTI #
120253-0396
|
TTI | Proximity Sensors M18Hsg8mmODPNP4P M12 Conn 63.5mm Hsg Len Min Qty: 20 Package Multiple: 1 Container: Each | Americas - 0 |
|
$45.3200 | Buy Now |
DISTI #
1202530396
|
Avnet Americas | Contrinex Inductive Sensor N.O. Output PNP 8mm 4-Pin - Bulk (Alt: 1202530396) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
RFQ | |
DISTI #
32AH7939
|
Avnet Americas | Contrinex Inductive Sensor N.O. Output PNP 8mm 4-Pin - Bulk (Alt: 32AH7939) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 6 Days Container: Bulk | 2 Partner Stock |
|
$73.4100 / $78.5500 | Buy Now |
DISTI #
1202530396
|
Avnet Americas | Contrinex Inductive Sensor N.O. Output PNP 8mm 4-Pin - Bulk (Alt: 1202530396) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
RFQ | |
DISTI #
32AH7939
|
Avnet Americas | Contrinex Inductive Sensor N.O. Output PNP 8mm 4-Pin - Bulk (Alt: 32AH7939) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 6 Days Container: Bulk | 2 Partner Stock |
|
$73.4100 / $78.5500 | Buy Now |
DISTI #
MOL120253-0396
|
Interstate Connecting Components | INDUCTIVE SNSR, M18 HSG 8MM ODPNP,M12,63.5MM HSG LEN | 5 |
|
Buy Now |
Part Details for 120253-0396
120253-0396 CAD Models
120253-0396 Part Data Attributes
|
120253-0396
Molex
Buy Now
|
Compare Parts:
120253-0396
Molex
|
Samacsys Manufacturer | Molex |