Part Details for 120253-0467 by Molex
Overview of 120253-0467 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 120253-0467
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1202530467
|
Avnet Americas | Contrinex Inductive Sensor M4 Housing 0.6mm Operating Distance Embeddable NPN NC 2m 3-Wire PUR Cable - Bulk (Alt: 1202530467) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-120253-0467
|
Mouser Electronics | Proximity Sensors M4Hsg0.6mmOD NPNNC2m 3W PUR Cble RoHS: Compliant | 0 |
|
$113.4500 | Order Now |
DISTI #
1202530467
|
Avnet Americas | Contrinex Inductive Sensor M4 Housing 0.6mm Operating Distance Embeddable NPN NC 2m 3-Wire PUR Cable - Bulk (Alt: 1202530467) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ |
Part Details for 120253-0467
120253-0467 CAD Models
120253-0467 Part Data Attributes:
|
120253-0467
Molex
Buy Now
|
Compare Parts:
120253-0467
Molex
|
Samacsys Manufacturer | Molex |