Part Details for 1202530018 by Molex
Overview of 1202530018 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1202530018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM26169-ND
|
DigiKey | SENSOR PROX INDUCTIVE 3MM CYLIND Min Qty: 10 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$131.4390 | Buy Now |
DISTI #
1202530018
|
Avnet Americas | Contrinex Inductive Sensor M8 Housing 3mm Operating Distance Embeddable PNP NO 3-Pin M8 Connector - Bulk (Alt: 1202530018) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MOL120253-0018
|
Heilind Electronics | SI5003MMM8NEMBPNOM8P3 DW-AS-503-M8-001 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
120253-0018
|
TTI | Proximity Sensors M8 Hsg 3mm OD PNP 3P M8 Conn 60mm Hsg Len pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each | Americas - 0 |
|
$108.7900 / $110.9600 | Buy Now |
DISTI #
1202530018-MOL
|
TME | 1202530018 Min Qty: 1 | 13 |
|
$111.3970 / $128.8827 | Buy Now |
DISTI #
C1S549803863659
|
Chip1Stop | Proximity sensor RoHS: Compliant | 13 |
|
$132.0000 / $150.0000 | Buy Now |
DISTI #
C1S549804245975
|
Chip1Stop | Proximity sensor RoHS: Compliant | 3 |
|
$159.0000 / $163.0000 | Buy Now |