Part Details for 1202530040 by Molex
Overview of 1202530040 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1202530040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM26218-ND
|
DigiKey | SI500 6MM M12NEMBNNOM12P4 Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$108.5927 / $134.8000 | Buy Now |
DISTI #
1202530040
|
Avnet Americas | Contrinex Inductive Sensor M12 Housing 6mm Operating Distance Quasi-Embeddable NPN NO 4-Pin M12 Connector - Bulk (Alt: 1202530040) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MOL120253-0040
|
Heilind Electronics | SI5006MMM12NEMBNNOM12P4 DW-AS-501-M12 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
120253-0040
|
TTI | Proximity Sensors M12Hsg 6mm OD NPN 4P M12 Conn60mm Hsg Len pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each | Americas - 0 |
|
$94.7800 | Buy Now |
DISTI #
1202530040
|
Avnet Americas | Contrinex Inductive Sensor M12 Housing 6mm Operating Distance Quasi-Embeddable NPN NO 4-Pin M12 Connector - Bulk (Alt: 1202530040) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1202530040
|
Avnet Americas | Contrinex Inductive Sensor M12 Housing 6mm Operating Distance Quasi-Embeddable NPN NO 4-Pin M12 Connector - Bulk (Alt: 1202530040) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
4253731
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$100.5566 | Buy Now |
DISTI #
10204341
|
TestEquity LLC | Molex 1202530040 SI5006mmM12NembNNOM12P4 | 10 |
|
$117.2100 | Buy Now |