Part Details for 1202530056 by Molex
Overview of 1202530056 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1202530056
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM26219-ND
|
DigiKey | SI500 12MM M18NEMBNNOM12P4 Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$113.0210 / $129.1700 | Buy Now |
DISTI #
1202530056
|
Avnet Americas | Contrinex Inductive Sensor M18 Housing 12mm Operating Distance Quasi-Embeddable NPN NO 4-Pin M12 Connector - Bulk (Alt: 1202530056) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MOL120253-0056
|
Heilind Electronics | SI50012MMM18NEMBNNOM12P4 DW-AS-501-M18-002 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
120253-0056
|
TTI | Proximity Sensors M18Hsg 12mmOD NPN 4P M12Conn63.5mm HsgLen pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each | Americas - 0 |
|
$97.4800 / $99.4300 | Buy Now |
DISTI #
1202530056
|
Avnet Americas | Contrinex Inductive Sensor M18 Housing 12mm Operating Distance Quasi-Embeddable NPN NO 4-Pin M12 Connector - Bulk (Alt: 1202530056) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
4253733
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$113.5588 | Buy Now |