Part Details for 1202530098 by Molex
Overview of 1202530098 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1202530098
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1202530098-ND
|
DigiKey | SI500 6MM M12SEMBPNOM12P4 Min Qty: 10 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$111.3170 | Buy Now |
DISTI #
1202530098
|
Avnet Americas | Contrinex Inductive Sensor M12 Housing 6mm Operating Distance Quasi-Embeddable PNP NO 4-Pin M12 Connector - Bulk (Alt: 1202530098) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MOL120253-0098
|
Heilind Electronics | SI5006MMM12SEMBPNOM12P4 DW-AS-503-M12-120 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
1202530098
|
Avnet Americas | Contrinex Inductive Sensor M12 Housing 6mm Operating Distance Quasi-Embeddable PNP NO 4-Pin M12 Connector - Bulk (Alt: 1202530098) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1202530098
|
Avnet Americas | Contrinex Inductive Sensor M12 Housing 6mm Operating Distance Quasi-Embeddable PNP NO 4-Pin M12 Connector - Bulk (Alt: 1202530098) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
10204342
|
TestEquity LLC | Molex 1202530098 SI5006mmM12SembPNOM12P4 | 3 |
|
$120.1500 | Buy Now |