Part Details for 1202530143 by Molex
Overview of 1202530143 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1202530143
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM26223-ND
|
DigiKey | SI5004MM M8NQEMB10VM8P3 Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$171.3720 / $186.9500 | Buy Now |
DISTI #
1202530143
|
Avnet Americas | Contrinex Inductive Sensor M8 Housing 0 - 4mm Operating Distance Quasi-Embeddable 3-Pin M8 Connector - Bulk (Alt: 1202530143) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MOL120253-0143
|
Heilind Electronics | SI5004MMM8NQEMB10VM8P3 DW-AS-509-M8-390 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
120253-0143
|
TTI | Proximity Sensors M8Hsg0-4mmAn0-10VOut 3P M8Conn60mm HsgLen pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each | Americas - 0 |
|
$171.3700 | Buy Now |