Part Details for 1202530154 by Molex
Overview of 1202530154 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 1202530154
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1202530154-ND
|
DigiKey | SI500 20MM M18NNEMB5VCPU4W Min Qty: 10 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$158.6920 | Buy Now |
DISTI #
1202530154
|
Avnet Americas | Contrinex Inductive Sensor M18 Housing 0 - 20mm Operating Distance Non-Embeddable 2m 4-Wire PUR Cable - Bulk (Alt: 1202530154) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MOL120253-0154
|
Heilind Electronics | SI50020MMM18NNEMB5VCPU4W DW-AD-519-M18 | Americas - 0 in Stock |
|
Buy Now |
Part Details for 1202530154
1202530154 CAD Models
1202530154 Part Data Attributes
|
1202530154
Molex
Buy Now
Datasheet
|
Compare Parts:
1202530154
Molex
Proximity Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Additional Feature | IP 67 | |
Body Height | 51 mm | |
Body Length or Diameter | 18 mm | |
Housing | CHROME PLATED BRASS | |
Measurement Range-Max (mm) | 20 mm | |
Measurement Range-Min (mm) | ||
Mounting Feature | NON-EMBEDDABLE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Range | 0-5V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Surface Mount | NO | |
Termination Type | CABLE |