Part Details for 1202530165 by Molex
Overview of 1202530165 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Audio and Video Systems
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Automotive
Robotics and Drones
Price & Stock for 1202530165
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1202530165-ND
|
DigiKey | SI500 40MM M30NNEMB10VM12P4 Min Qty: 10 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$188.3010 | Buy Now |
DISTI #
1202530165
|
Avnet Americas | Contrinex Inductive Sensor M30 Housing 0 - 40mm Operating Distance Non-Embeddable 4-Pin M12 Connector - Bulk (Alt: 1202530165) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MOL120253-0165
|
Heilind Electronics | SI50040MMM30NNEMB10VM12P4 DW-AS-519-M30-390 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
1202530165
|
Avnet Americas | Contrinex Inductive Sensor M30 Housing 0 - 40mm Operating Distance Non-Embeddable 4-Pin M12 Connector - Bulk (Alt: 1202530165) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1202530165
|
Avnet Americas | Contrinex Inductive Sensor M30 Housing 0 - 40mm Operating Distance Non-Embeddable 4-Pin M12 Connector - Bulk (Alt: 1202530165) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ |
Part Details for 1202530165
1202530165 CAD Models
1202530165 Part Data Attributes
|
1202530165
Molex
Buy Now
Datasheet
|
Compare Parts:
1202530165
Molex
Proximity Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Additional Feature | IP67 | |
Body Length or Diameter | 30 mm | |
Housing | CHROME PLATED BRASS | |
Measurement Range-Max (mm) | 40 mm | |
Measurement Range-Min (mm) | ||
Mounting Feature | NON-EMBEDDABLE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Range | 0-10V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Surface Mount | NO | |
Termination Type | CONNECTOR |