There are no models available for this part yet.
Overview of 1202530168 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1202530168 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
WM26224-ND
|
DigiKey | SI500 6MM M12SQEMB5VM12P4 Min Qty: 10 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$136.0590 | Buy Now | |
DISTI #
1202530168
|
Avnet Americas | Contrinex Inductive Sensor M12 Housing 0 - 6mm Operating Distance Quasi-Embeddable 4-Pin M12 Connector - Bulk (Alt: 1202530168) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
MOL120253-0168
|
Heilind Electronics | SI5006MMM12SQEMB5VM12P4 DW-AS-509-M12-120 | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
77322968
|
Verical | Proximity Sensor Inductive 0mm to 6mm Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$125.7260 / $140.5441 | Buy Now | |
DISTI #
65273165
|
Verical | Proximity Sensor Inductive 0mm to 6mm Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$127.6000 | Buy Now | |
DISTI #
120253-0168
|
TTI | Proximity Sensors M12Hsg0-6mmAn0-5VOut 4P M12Conn45mmHsgLen pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each | Americas - 0 |
|
$118.8400 / $124.1600 | Buy Now | |
DISTI #
C1S549806564360
|
Chip1Stop | Proximity sensor RoHS: Compliant | 10 |
|
$147.0000 / $166.0000 | Buy Now | |
DISTI #
C1S549803863525
|
Chip1Stop | Proximity sensor RoHS: Compliant | 2 |
|
$152.0000 | Buy Now |