Part Details for 1202530182 by Molex
Overview of 1202530182 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1202530182
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1202530182-ND
|
DigiKey | SI500 40MM M30SNEMB5VCPU4W Min Qty: 10 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$188.3010 | Buy Now |
DISTI #
1202530182
|
Avnet Americas | Contrinex Inductive Sensor M30 Housing 0 - 40mm Operating Distance Non-Embeddable 2m 4-Wire PUR Cable - Bulk (Alt: 1202530182) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MOL120253-0182
|
Heilind Electronics | SI50040MMM30SNEMB5VCPU4W DW-AD-519-M30-120 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
1202530182
|
Avnet Americas | Contrinex Inductive Sensor M30 Housing 0 - 40mm Operating Distance Non-Embeddable 2m 4-Wire PUR Cable - Bulk (Alt: 1202530182) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ |
Part Details for 1202530182
1202530182 CAD Models
1202530182 Part Data Attributes:
|
1202530182
Molex
Buy Now
Datasheet
|
Compare Parts:
1202530182
Molex
Proximity Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Additional Feature | IP67 | |
Housing | CHROME PLATED BRASS | |
Measurement Range-Max (mm) | 40 mm | |
Measurement Range-Min (mm) | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Interface Type | 4-WIRE INTERFACE | |
Output Range | 0-5V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Termination Type | CABLE |